DF3AA-7EP-2C | |
---|---|
DigiKey Part Number | H4056-ND |
Manufacturer | |
Manufacturer Product Number | DF3AA-7EP-2C |
Description | CONN PLUG HSG 7POS 2.00MM |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3AA-7EP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.23470 | ¥223.47 |
300 | ¥2.00673 | ¥602.02 |
500 | ¥1.91552 | ¥957.76 |
1,000 | ¥1.59615 | ¥1,596.15 |
2,500 | ¥1.45938 | ¥3,648.45 |
5,000 | ¥1.36816 | ¥6,840.80 |
10,000 | ¥1.27695 | ¥12,769.50 |