DF3-6S-2C | |
---|---|
DigiKey Part Number | H2087-ND |
Manufacturer | |
Manufacturer Product Number | DF3-6S-2C |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-6S-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥0.97040 | ¥48.52 |
100 | ¥0.93760 | ¥93.76 |
300 | ¥0.80840 | ¥242.52 |
500 | ¥0.77616 | ¥388.08 |
1,000 | ¥0.67912 | ¥679.12 |
2,500 | ¥0.61442 | ¥1,536.05 |