DF3-10S-2C | |
---|---|
DigiKey Part Number | H2091-ND |
Manufacturer | |
Manufacturer Product Number | DF3-10S-2C |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-10S-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥1.13780 | ¥56.89 |
100 | ¥1.05660 | ¥105.66 |
300 | ¥0.93453 | ¥280.36 |
500 | ¥0.89388 | ¥446.94 |
1,000 | ¥0.73133 | ¥731.33 |
2,500 | ¥0.67041 | ¥1,676.02 |