DF3-13S-2C | |
---|---|
DigiKey Part Number | H2290-ND |
Manufacturer | |
Manufacturer Product Number | DF3-13S-2C |
Description | CONN RCPT HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-13S-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.22900 | ¥122.90 |
300 | ¥1.08697 | ¥326.09 |
500 | ¥1.03986 | ¥519.93 |
1,000 | ¥0.85078 | ¥850.78 |
2,500 | ¥0.77986 | ¥1,949.65 |
5,000 | ¥0.75622 | ¥3,781.10 |
10,000 | ¥0.68532 | ¥6,853.20 |