H3BBT-10103-B2 | |
---|---|
DigiKey Part Number | H3BBT-10103-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-B2 |
Description | DUAL END JUMPER 3" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.29500 | ¥52.95 |
30 | ¥4.84100 | ¥145.23 |
50 | ¥4.55480 | ¥227.74 |
100 | ¥4.36600 | ¥436.60 |
250 | ¥3.98604 | ¥996.51 |
500 | ¥3.79622 | ¥1,898.11 |
1,000 | ¥3.13188 | ¥3,131.88 |
2,500 | ¥2.84716 | ¥7,117.90 |
5,000 | ¥2.75224 | ¥13,761.20 |