DF11-30SCFA | |
---|---|
DigiKey Part Number | H2951TR-ND - Tape & Reel (TR) H2951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-30SCFA |
Description | CONN SOCKET 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.09360 | ¥27.34 |
50 | ¥1.02120 | ¥51.06 |
100 | ¥0.94820 | ¥94.82 |
250 | ¥0.83904 | ¥209.76 |
500 | ¥0.80260 | ¥401.30 |
1,000 | ¥0.65670 | ¥656.70 |
2,500 | ¥0.60201 | ¥1,505.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.51700 | ¥5,170.00 |
20,000 | ¥0.49917 | ¥9,983.40 |
30,000 | ¥0.48135 | ¥14,440.50 |
50,000 | ¥0.46352 | ¥23,176.00 |