DF11-8DEP-2C | |
---|---|
DigiKey Part Number | H2915-ND |
Manufacturer | |
Manufacturer Product Number | DF11-8DEP-2C |
Description | CONN PLUG HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-8DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥2.87000 | ¥71.75 |
50 | ¥2.63700 | ¥131.85 |
100 | ¥2.53440 | ¥253.44 |
300 | ¥2.27550 | ¥682.65 |
500 | ¥2.17216 | ¥1,086.08 |
1,000 | ¥1.81010 | ¥1,810.10 |
2,500 | ¥1.65493 | ¥4,137.32 |