DF11-4DEP-2C | |
---|---|
DigiKey Part Number | H2913-ND |
Manufacturer | |
Manufacturer Product Number | DF11-4DEP-2C |
Description | CONN PLUG HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-4DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.66320 | ¥66.58 |
50 | ¥2.44820 | ¥122.41 |
100 | ¥2.35210 | ¥235.21 |
300 | ¥2.11210 | ¥633.63 |
500 | ¥2.01600 | ¥1,008.00 |
1,000 | ¥1.68005 | ¥1,680.05 |
2,500 | ¥1.53606 | ¥3,840.15 |