1490413-1 | |
---|---|
DigiKey Part Number | 1490413-1-ND |
Manufacturer | |
Manufacturer Product Number | 1490413-1 |
Description | NEST U-DIE SOLISTRAND #8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 1490745-1, 1490746-1, 1490747-1, 1490748-1, 1490749-1, 1901820-1, 1901821-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,982.88000 | ¥3,982.88 |
5 | ¥3,850.16800 | ¥19,250.84 |
10 | ¥3,717.40000 | ¥37,174.00 |