38394 | |
---|---|
DigiKey Part Number | 38394-ND |
Manufacturer | |
Manufacturer Product Number | 38394 |
Description | TOOL HEAD CRIMP FOR 69010 8AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Pneumatic For Splices and Terminals, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Pneumatic | |
For Use With/Related Products | Splices and Terminals, 8 AWG | |
Specifications | - | |
Compatible Tools | 69010 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥28,817.69333 | ¥86,453.08 |