36906 | |
---|---|
DigiKey Part Number | A27212-ND |
Manufacturer | |
Manufacturer Product Number | 36906 |
Description | CONN SPLICE 8 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36906 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.41800 | ¥104.18 |
25 | ¥10.03240 | ¥250.81 |
50 | ¥9.93380 | ¥496.69 |
100 | ¥8.96510 | ¥896.51 |
300 | ¥8.67420 | ¥2,602.26 |
500 | ¥7.89882 | ¥3,949.41 |
1,000 | ¥7.07496 | ¥7,074.96 |
2,500 | ¥6.59037 | ¥16,475.92 |