0192150042 | |
---|---|
DigiKey Part Number | WM13864-ND |
Manufacturer | |
Manufacturer Product Number | 0192150042 |
Description | CONN SPLICE 6 TO 8 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 to 8 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 to 8 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥17.25700 | ¥172.57 |
100 | ¥14.25630 | ¥1,425.63 |
1,000 | ¥11.25499 | ¥11,254.99 |
2,500 | ¥10.50468 | ¥26,261.70 |