Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.75700 | ¥67.57 |
100 | ¥5.63360 | ¥563.36 |
1,000 | ¥4.50685 | ¥4,506.85 |
2,500 | ¥4.08431 | ¥10,210.78 |