0192150018 | |
---|---|
DigiKey Part Number | WM7363-ND |
Manufacturer | |
Manufacturer Product Number | 0192150018 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.82750 | ¥182.75 |
1,000 | ¥1.45396 | ¥1,453.96 |
3,000 | ¥1.32936 | ¥3,988.08 |