0192150023 | |
---|---|
DigiKey Part Number | 23-0192150023-ND |
Manufacturer | |
Manufacturer Product Number | 0192150023 |
Description | CONN SPLICE 10-12 TO 14-16 AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.55500 | ¥85.55 |
100 | ¥7.13100 | ¥713.10 |
1,000 | ¥5.70483 | ¥5,704.83 |
2,500 | ¥5.17001 | ¥12,925.03 |