0192150009 | |
---|---|
DigiKey Part Number | WM13863-ND |
Manufacturer | |
Manufacturer Product Number | 0192150009 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.80600 | ¥18.06 |
100 | ¥1.30040 | ¥130.04 |
1,000 | ¥1.01793 | ¥1,017.93 |
3,000 | ¥0.93310 | ¥2,799.30 |