Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Bench Press | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 500MCM (kcmil)-8 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59,756.27000 | ¥59,756.27 |