886 | |
---|---|
DigiKey Part Number | 36-886-ND |
Manufacturer | |
Manufacturer Product Number | 886 |
Description | ROUND SPACER #6 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
25 | ¥1.82600 | ¥45.65 |
100 | ¥1.67220 | ¥167.22 |
250 | ¥1.57952 | ¥394.88 |
500 | ¥1.42480 | ¥712.40 |
1,000 | ¥1.02627 | ¥1,026.27 |
2,500 | ¥0.94071 | ¥2,351.78 |
5,000 | ¥0.91220 | ¥4,561.00 |