330369 | |
---|---|
DigiKey Part Number | A09015-ND |
Manufacturer | |
Manufacturer Product Number | 330369 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 330369 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.93200 | ¥39.32 |
25 | ¥3.91760 | ¥97.94 |
50 | ¥3.78640 | ¥189.32 |
100 | ¥3.17470 | ¥317.47 |
250 | ¥2.97588 | ¥743.97 |
500 | ¥2.91086 | ¥1,455.43 |