31819 | |
---|---|
DigiKey Part Number | A0952-ND |
Manufacturer | |
Manufacturer Product Number | 31819 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 31819 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Mating Area | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.65300 | ¥36.53 |
25 | ¥3.63840 | ¥90.96 |
50 | ¥3.54660 | ¥177.33 |
100 | ¥3.04170 | ¥304.17 |
250 | ¥2.75128 | ¥687.82 |
500 | ¥2.59840 | ¥1,299.20 |
1,000 | ¥2.27740 | ¥2,277.40 |
2,500 | ¥2.24683 | ¥5,617.07 |