1-968976-9 | |
---|---|
DigiKey Part Number | A126683-ND |
Manufacturer | |
Manufacturer Product Number | 1-968976-9 |
Description | CONN RCPT HSG 3POS 5.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-968976-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥8.14400 | ¥81.44 |
100 | ¥7.00790 | ¥700.79 |
1,000 | ¥5.53086 | ¥5,530.86 |
5,000 | ¥5.00048 | ¥25,002.40 |
10,000 | ¥4.68841 | ¥46,884.10 |