1-965641-1 | |
---|---|
DigiKey Part Number | A122019-ND |
Manufacturer | |
Manufacturer Product Number | 1-965641-1 |
Description | CONN PLUG HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965641-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.84840 | ¥296.21 |
50 | ¥11.72860 | ¥586.43 |
100 | ¥10.88620 | ¥1,088.62 |
250 | ¥10.70560 | ¥2,676.40 |
500 | ¥9.74340 | ¥4,871.70 |
1,500 | ¥8.72095 | ¥13,081.43 |
3,000 | ¥8.05937 | ¥24,178.11 |