2-962841-1 | |
---|---|
DigiKey Part Number | A123017TR-ND - Tape & Reel (TR) A123017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-962841-1 |
Description | CONN TAB 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2-962841-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥2.14760 | ¥53.69 |
50 | ¥2.12140 | ¥106.07 |
100 | ¥1.95970 | ¥195.97 |
250 | ¥1.61076 | ¥402.69 |
500 | ¥1.52144 | ¥760.72 |
1,000 | ¥1.41397 | ¥1,413.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.51960 | ¥6,078.40 |
8,000 | ¥1.39048 | ¥11,123.84 |
12,000 | ¥1.23157 | ¥14,778.84 |
28,000 | ¥1.22921 | ¥34,417.88 |