927771-1 | |
---|---|
DigiKey Part Number | A107207TR-ND - Tape & Reel (TR) A107207CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927771-1 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927771-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.89600 | ¥18.96 |
25 | ¥1.88840 | ¥47.21 |
50 | ¥1.86700 | ¥93.35 |
100 | ¥1.72410 | ¥172.41 |
250 | ¥1.41736 | ¥354.34 |
500 | ¥1.33852 | ¥669.26 |
1,000 | ¥1.24411 | ¥1,244.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.19863 | ¥4,794.52 |
8,000 | ¥1.09679 | ¥8,774.32 |
12,000 | ¥0.97144 | ¥11,657.28 |
28,000 | ¥0.96958 | ¥27,148.24 |