1-967622-1 | |
---|---|
DigiKey Part Number | A122786-ND |
Manufacturer | |
Manufacturer Product Number | 1-967622-1 |
Description | CONN RCPT HSG 12POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967622-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.80800 | ¥78.08 |
800 | ¥5.84651 | ¥4,677.21 |
1,600 | ¥5.05554 | ¥8,088.86 |
5,600 | ¥4.33333 | ¥24,266.65 |
10,400 | ¥4.25637 | ¥44,266.25 |