927766-3 | |
---|---|
DigiKey Part Number | A123058TR-ND - Tape & Reel (TR) A123058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927766-3 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927766-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.78000 | ¥44.50 |
50 | ¥1.75680 | ¥87.84 |
100 | ¥1.62390 | ¥162.39 |
250 | ¥1.33460 | ¥333.65 |
500 | ¥1.26036 | ¥630.18 |
1,000 | ¥1.17137 | ¥1,171.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,750 | ¥1.45224 | ¥5,445.90 |
7,500 | ¥1.32884 | ¥9,966.30 |
11,250 | ¥1.17698 | ¥13,241.02 |
26,250 | ¥1.17472 | ¥30,836.40 |