929504-3 | |
---|---|
DigiKey Part Number | 17-929504-3-ND |
Manufacturer | |
Manufacturer Product Number | 929504-3 |
Description | CONN RCPT HSG 8POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929504-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.46100 | ¥64.61 |
25 | ¥6.43320 | ¥160.83 |
50 | ¥6.21480 | ¥310.74 |
100 | ¥5.21080 | ¥521.08 |
250 | ¥4.88484 | ¥1,221.21 |
500 | ¥4.61358 | ¥2,306.79 |
1,400 | ¥4.04362 | ¥5,661.07 |
2,800 | ¥3.82653 | ¥10,714.28 |