929505-3 | |
---|---|
DigiKey Part Number | 17-929505-3-ND |
Manufacturer | |
Manufacturer Product Number | 929505-3 |
Description | CONN PLUG HSG 8POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 929505-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.52000 | ¥125.20 |
25 | ¥12.45600 | ¥311.40 |
50 | ¥12.32780 | ¥616.39 |
100 | ¥11.31150 | ¥1,131.15 |
250 | ¥11.24840 | ¥2,812.10 |
600 | ¥11.18832 | ¥6,712.99 |