174933-1 | |
---|---|
DigiKey Part Number | 17-174933-1-ND |
Manufacturer | |
Manufacturer Product Number | 174933-1 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 174933-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.95200 | ¥109.52 |
25 | ¥10.54120 | ¥263.53 |
50 | ¥10.43960 | ¥521.98 |
100 | ¥9.42160 | ¥942.16 |
250 | ¥9.11584 | ¥2,278.96 |
950 | ¥8.30115 | ¥7,886.09 |
2,400 | ¥7.43538 | ¥17,844.91 |