174930-1 | |
---|---|
DigiKey Part Number | 17-174930-1-ND |
Manufacturer | |
Manufacturer Product Number | 174930-1 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174930-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.69760 | ¥92.44 |
50 | ¥3.57460 | ¥178.73 |
150 | ¥2.99660 | ¥449.49 |
300 | ¥2.80940 | ¥842.82 |
600 | ¥2.74797 | ¥1,648.78 |