171631-1 | |
---|---|
DigiKey Part Number | A126101TR-ND - Tape & Reel (TR) A126101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171631-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171631-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.11960 | ¥27.99 |
50 | ¥1.06400 | ¥53.20 |
100 | ¥1.00570 | ¥100.57 |
250 | ¥0.93620 | ¥234.05 |
500 | ¥0.88220 | ¥441.10 |
1,000 | ¥0.83597 | ¥835.97 |
2,500 | ¥0.77432 | ¥1,935.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.70112 | ¥4,206.72 |
12,000 | ¥0.61636 | ¥7,396.32 |
30,000 | ¥0.55088 | ¥16,526.40 |
60,000 | ¥0.47768 | ¥28,660.80 |