174359-2 | |
---|---|
DigiKey Part Number | A106269-ND |
Manufacturer | |
Manufacturer Product Number | 174359-2 |
Description | CONN RCPT HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174359-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.57120 | ¥164.28 |
50 | ¥6.48080 | ¥324.04 |
100 | ¥5.66390 | ¥566.39 |
300 | ¥5.45187 | ¥1,635.56 |
500 | ¥5.14886 | ¥2,574.43 |
1,000 | ¥4.45234 | ¥4,452.34 |
2,500 | ¥4.11916 | ¥10,297.90 |