171661-1 | |
---|---|
DigiKey Part Number | A107100TR-ND - Tape & Reel (TR) A107100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171661-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171661-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.02000 | ¥20.20 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.98680 | ¥99.34 |
100 | ¥1.83570 | ¥183.57 |
250 | ¥1.50864 | ¥377.16 |
500 | ¥1.42472 | ¥712.36 |
1,000 | ¥1.32416 | ¥1,324.16 |
2,500 | ¥1.28224 | ¥3,205.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.17329 | ¥7,039.74 |
12,000 | ¥1.03920 | ¥12,470.40 |
30,000 | ¥1.03720 | ¥31,116.00 |