171662-4 | |
---|---|
DigiKey Part Number | A122986TR-ND - Tape & Reel (TR) A122986CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171662-4 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171662-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥2.25600 | ¥56.40 |
50 | ¥2.22640 | ¥111.32 |
100 | ¥2.05820 | ¥205.82 |
250 | ¥1.69156 | ¥422.89 |
500 | ¥1.59746 | ¥798.73 |
1,000 | ¥1.48474 | ¥1,484.74 |
2,500 | ¥1.43777 | ¥3,594.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.85251 | ¥5,115.06 |
12,000 | ¥0.74945 | ¥8,993.40 |
30,000 | ¥0.66983 | ¥20,094.90 |
60,000 | ¥0.58083 | ¥34,849.80 |