2822363-1 | |
---|---|
DigiKey Part Number | A128664-ND |
Manufacturer | |
Manufacturer Product Number | 2822363-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822363-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.38500 | ¥153.85 |
25 | ¥15.30960 | ¥382.74 |
50 | ¥15.15200 | ¥757.60 |
100 | ¥13.90250 | ¥1,390.25 |
300 | ¥13.82420 | ¥4,147.26 |
500 | ¥12.57462 | ¥6,287.31 |
1,000 | ¥11.24686 | ¥11,246.86 |
2,500 | ¥10.38770 | ¥25,969.25 |