184022-1 | |
---|---|
DigiKey Part Number | A142560-ND |
Manufacturer | |
Manufacturer Product Number | 184022-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184022-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.32500 | ¥83.25 |
25 | ¥8.01280 | ¥200.32 |
50 | ¥7.93400 | ¥396.70 |
100 | ¥7.15980 | ¥715.98 |
250 | ¥6.92744 | ¥1,731.86 |
500 | ¥6.30842 | ¥3,154.21 |
1,000 | ¥5.65040 | ¥5,650.40 |
2,500 | ¥5.26344 | ¥13,158.60 |