184020-1 | |
---|---|
DigiKey Part Number | A128266-ND |
Manufacturer | |
Manufacturer Product Number | 184020-1 |
Description | CONN PLUG HSG 2POS 5.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 184020-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥30.84400 | ¥308.44 |
25 | ¥30.68840 | ¥767.21 |
50 | ¥30.37460 | ¥1,518.73 |
100 | ¥27.38380 | ¥2,738.38 |
250 | ¥27.22632 | ¥6,806.58 |
500 | ¥25.18046 | ¥12,590.23 |
1,000 | ¥22.50504 | ¥22,505.04 |