184006-1 | |
---|---|
DigiKey Part Number | 17-184006-1-ND |
Manufacturer | |
Manufacturer Product Number | 184006-1 |
Description | 2 POS. PLUG ASSY, KEY D, GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.56000 | ¥14.56 |
10 | ¥12.65200 | ¥126.52 |
25 | ¥12.11360 | ¥302.84 |
50 | ¥11.84500 | ¥592.25 |
100 | ¥11.30690 | ¥1,130.69 |
250 | ¥10.22968 | ¥2,557.42 |
500 | ¥9.42206 | ¥4,711.03 |
1,000 | ¥8.07608 | ¥8,076.08 |
2,500 | ¥7.53769 | ¥18,844.22 |