184004-1 | |
---|---|
DigiKey Part Number | 17-184004-1-ND |
Manufacturer | |
Manufacturer Product Number | 184004-1 |
Description | 2 POS. PLUG ASSY, KEY C, BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥9.91400 | ¥99.14 |
25 | ¥9.51120 | ¥237.78 |
50 | ¥9.30880 | ¥465.44 |
100 | ¥8.90330 | ¥890.33 |
250 | ¥8.09432 | ¥2,023.58 |
500 | ¥7.28482 | ¥3,642.41 |
1,000 | ¥6.47541 | ¥6,475.41 |
2,500 | ¥5.86832 | ¥14,670.80 |