171662-5 | |
---|---|
DigiKey Part Number | A121531TR-ND - Tape & Reel (TR) A121531CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171662-5 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171662-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.71100 | ¥37.11 |
25 | ¥3.69760 | ¥92.44 |
50 | ¥3.57300 | ¥178.65 |
100 | ¥2.99580 | ¥299.58 |
250 | ¥2.80872 | ¥702.18 |
500 | ¥2.74716 | ¥1,373.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.74721 | ¥16,483.26 |