2822362-3 | |
---|---|
DigiKey Part Number | 2822362-3-ND |
Manufacturer | |
Manufacturer Product Number | 2822362-3 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822362-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.68900 | ¥106.89 |
25 | ¥10.29520 | ¥257.38 |
50 | ¥10.19500 | ¥509.75 |
100 | ¥9.19990 | ¥919.99 |
300 | ¥8.90190 | ¥2,670.57 |
500 | ¥8.10604 | ¥4,053.02 |
1,000 | ¥7.26067 | ¥7,260.67 |
2,500 | ¥6.76337 | ¥16,908.42 |