171630-1 | |
---|---|
DigiKey Part Number | A104955TR-ND - Tape & Reel (TR) A104955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171630-1 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171630-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10800 | ¥11.08 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.98020 | ¥49.01 |
100 | ¥0.92690 | ¥92.69 |
250 | ¥0.86264 | ¥215.66 |
500 | ¥0.81306 | ¥406.53 |
1,000 | ¥0.77046 | ¥770.46 |
2,500 | ¥0.71364 | ¥1,784.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.64619 | ¥3,877.14 |
12,000 | ¥0.56808 | ¥6,816.96 |
30,000 | ¥0.50772 | ¥15,231.60 |
60,000 | ¥0.44026 | ¥26,415.60 |