2822366-1 | |
---|---|
DigiKey Part Number | 2822366-1-ND |
Manufacturer | |
Manufacturer Product Number | 2822366-1 |
Description | CONN PLUG HSG 3POS 4.80MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822366-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.84200 | ¥246.05 |
50 | ¥9.74660 | ¥487.33 |
100 | ¥8.79600 | ¥879.60 |
300 | ¥8.51057 | ¥2,553.17 |
500 | ¥7.74990 | ¥3,874.95 |
1,000 | ¥6.94155 | ¥6,941.55 |
2,500 | ¥6.46611 | ¥16,165.27 |