171631-2 | |
---|---|
DigiKey Part Number | A121530TR-ND - Tape & Reel (TR) A121530CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 171631-2 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 171631-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.42300 | ¥34.23 |
25 | ¥3.40840 | ¥85.21 |
50 | ¥3.32160 | ¥166.08 |
100 | ¥2.84870 | ¥284.87 |
250 | ¥2.57712 | ¥644.28 |
500 | ¥2.43396 | ¥1,216.98 |
1,000 | ¥2.13324 | ¥2,133.24 |
2,500 | ¥2.10462 | ¥5,261.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.88986 | ¥11,339.16 |
12,000 | ¥1.77192 | ¥21,263.04 |