174664-7 | |
---|---|
DigiKey Part Number | 174664-7-ND |
Manufacturer | |
Manufacturer Product Number | 174664-7 |
Description | CONN CAP DOUBLE LOCK 12PS YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174664-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 12 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.96200 | ¥69.62 |
25 | ¥6.65800 | ¥166.45 |
50 | ¥6.56640 | ¥328.32 |
100 | ¥5.73830 | ¥573.83 |
250 | ¥5.52376 | ¥1,380.94 |
500 | ¥5.21686 | ¥2,608.43 |
1,000 | ¥4.51100 | ¥4,511.00 |
2,500 | ¥4.17345 | ¥10,433.62 |