174662-7 | |
---|---|
DigiKey Part Number | 174662-7-ND |
Manufacturer | |
Manufacturer Product Number | 174662-7 |
Description | CONN PLUG DBL LOCK 12POS YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174662-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 12 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥5.23700 | ¥52.37 |
25 | ¥5.00560 | ¥125.14 |
50 | ¥4.93420 | ¥246.71 |
100 | ¥4.31180 | ¥431.18 |
250 | ¥4.15064 | ¥1,037.66 |
500 | ¥4.05984 | ¥2,029.92 |