1-900325-9 | |
---|---|
DigiKey Part Number | 1-900325-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-900325-9 |
Description | CONN RUBBER PLUG M .070 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For EconoSeal Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | 1 | |
For Use With/Related Products | EconoSeal Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.60000 | ¥2.60 |
10 | ¥2.22300 | ¥22.23 |
25 | ¥2.21760 | ¥55.44 |
50 | ¥2.18800 | ¥109.40 |
100 | ¥2.02240 | ¥202.24 |
250 | ¥1.66180 | ¥415.45 |
500 | ¥1.56954 | ¥784.77 |
2,000 | ¥1.45884 | ¥2,917.68 |
4,000 | ¥1.41267 | ¥5,650.68 |