174265-7 | |
---|---|
DigiKey Part Number | A104966-ND |
Manufacturer | |
Manufacturer Product Number | 174265-7 |
Description | CONN CAP 6POS DOUBLE LOCK YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174265-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.83000 | ¥78.30 |
25 | ¥7.48440 | ¥187.11 |
50 | ¥7.38240 | ¥369.12 |
100 | ¥6.45070 | ¥645.07 |
300 | ¥6.20930 | ¥1,862.79 |
500 | ¥5.86430 | ¥2,932.15 |
1,000 | ¥5.07089 | ¥5,070.89 |
2,500 | ¥4.69145 | ¥11,728.62 |