174263-7 | |
---|---|
DigiKey Part Number | A142497-ND |
Manufacturer | |
Manufacturer Product Number | 174263-7 |
Description | CONN PLUG 6POS DBL LOCK YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174263-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 6 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.96800 | ¥149.20 |
50 | ¥5.76560 | ¥288.28 |
100 | ¥4.83380 | ¥483.38 |
250 | ¥4.53184 | ¥1,132.96 |
500 | ¥4.28002 | ¥2,140.01 |
1,000 | ¥3.75133 | ¥3,751.33 |
3,000 | ¥3.54988 | ¥10,649.64 |