1-1318114-6 | |
---|---|
DigiKey Part Number | A29781-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318114-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318114-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥13.14100 | ¥131.41 |
25 | ¥12.75160 | ¥318.79 |
50 | ¥12.62100 | ¥631.05 |
100 | ¥11.71500 | ¥1,171.50 |
300 | ¥11.52113 | ¥3,456.34 |
600 | ¥10.48553 | ¥6,291.32 |
1,200 | ¥9.38517 | ¥11,262.20 |
2,700 | ¥8.67317 | ¥23,417.56 |